
The Kyocera 1206CC183KAT2A is a ceramic capacitor with a capacitance of 18nF and a dielectric of X7R. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. This capacitor is available in quantities of 2000 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera 1206CC183KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206CC183KAT2A technical specifications.
| Capacitance | 18nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206CC183KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
