
Surface mount ceramic capacitor with 4.7nF capacitance and 630V DC rated voltage. Features X7R dielectric, 20% tolerance, and a 1206 (3216 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free construction.
Kyocera 1206CC472MAT9A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206CC472MAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
