
Kyocera's 1206GA101JAT1A is a 100pF ceramic capacitor with a DC rated voltage of 2kV and a tolerance of 5%. It features a C0G dielectric and a flat construction. The capacitor is available in a 1206 package, with a length of 3.2mm and a depth of 1.6mm. It is designed for surface mount applications and is RoHS compliant. The operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1206GA101JAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206GA101JAT1A technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GA101JAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.