
The 1206GA101MAT2A is a 100pF ceramic capacitor from Kyocera, rated for 2kV DC. It features a C0G dielectric and a 20% tolerance. The component is packaged in a 1206 case and is available in quantities of 2000. It is RoHS compliant and suitable for use in temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 1206GA101MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206GA101MAT2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GA101MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.