Surface mount ceramic capacitor with 100pF capacitance and 2kV DC rated voltage. Features X7R dielectric material in a 1206 case code (3.2mm x 1.6mm x 1.52mm). Operating temperature range from -55°C to 125°C with 10% tolerance. Includes soft termination for enhanced reliability and is RoHS compliant. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera 1206GC101KAZ1A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.52mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |