Surface mount ceramic capacitor with 1nF capacitance and 2kV voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a 1206 (3216 metric) case code with soft termination for enhanced reliability. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 1206GC102KAZ1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC102KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.