
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1000pF X7R 1206 20% Tol HI VOLT
Checking distributor stock and pricing after the page loads.
Kyocera 1206GC102MAT4A technical specifications.
| Dielectric | X7R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.