The Kyocera 1206GC151KAT2A is a high voltage ceramic capacitor with a capacitance of 150pF and a voltage rating of 2kV. It has a tolerance of 10% and is packaged in a 1206 case, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kyocera 1206GC151KAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.