
This ceramic capacitor has a capacitance of 1nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 16V. The component is packaged in a 1206 case and is suitable for surface mount applications.
Kyocera 1206YC102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.