SMD Multilayer Ceramic Capacitor, 0.1 µF capacitance, 16V DC rated voltage, and 10% tolerance. Features X7R dielectric material with a ±10% tolerance and a dissipation factor of 3.5%. Constructed with ceramic dielectric in a 1206 (3216 metric) surface mount package, measuring 3.2mm length, 1.6mm width, and 1.6mm depth. Operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 1206YC104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.