Surface mount ceramic capacitor with 1uF capacitance and 16V voltage rating. Features X7R dielectric material and a 10% tolerance. Housed in a 1206 imperial / 3216 metric case code with soft termination for enhanced reliability. Operating temperature range from -55°C to 125°C, with a dissipation factor of 3.5%. RoHS compliant and supplied in tape and reel packaging.
Kyocera 1206YC105KAZ2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3.5% |
| Features | Soft Termination |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC105KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.