
Surface mount ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 125°C maximum operating temperature. Housed in a 1206 imperial case code (3.2mm x 1.6mm x 1.78mm) with flat construction and SMD/SMT termination. Supplied on tape and reel, this RoHS compliant component operates from -55°C to 125°C.
Kyocera 1206YC106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.012816mg |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
