
This 22nF ceramic capacitor from Kyocera has a voltage rating of 16V and a tolerance of 5%. It features a X7R dielectric and is constructed in a flat, surface mount package. The capacitor is available in a 1206 case code and is lead-free and RoHS compliant. It has an operating temperature range of -55°C to 125°C and is packaged on tape and reel.
Sign in to ask questions about the Kyocera 1206YC223JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206YC223JAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC223JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
