This 4.7nF ceramic capacitor from Kyocera features a 10% tolerance and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in a 1206 package quantity of 4000, packaged in tape and reel. The capacitor has a dissipation factor of 3.5% and is suitable for use in high-frequency applications.
Sign in to ask questions about the Kyocera 1206YC472KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206YC472KAT2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YC472KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.