This Kyocera ceramic capacitor features a capacitance of 10uF and a voltage rating of 16V. It has a case code of 1206 and is constructed with a flat, X5R dielectric material. The component is surface mountable and has a maximum operating temperature of 85°C. It is lead-free and RoHS compliant, with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Kyocera 1206YD106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.