This Kyocera ceramic capacitor has a capacitance of 10nF and a voltage rating of 10V. It is constructed with an X7R dielectric and is available in a 1206 package, suitable for surface mount technology. The component operates within a temperature range of -55°C to 125°C and has a tolerance of 10%. It is compliant with RoHS regulations and is packaged on a tape and reel with 4000 units per reel.
Kyocera 1206ZC103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.94mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.