This 22uF ceramic capacitor is rated for 10V DC and has a tolerance of 20%. It is constructed with X7R dielectric material and is available in a 1206 package. The capacitor is surface mountable and is packaged on tape and reel. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Kyocera 1206ZC226MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 1206ZC226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZC226MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.