This is a ceramic capacitor with a capacitance of 10uF and a voltage rating of 10V. It has a tolerance of 20% and is constructed with a flat, X5R dielectric material. The capacitor is packaged in a 1206 case and is suitable for surface mount applications. It has an operating temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kyocera 1206ZD106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.