
22 µF surface mount multilayer ceramic capacitor with X5R dielectric. Features a 10V DC voltage rating and ±20% tolerance. Constructed from ceramic material with SMD/SMT termination, housed in a 1206 (3216 Metric) case code. Operating temperature range spans -55°C to 85°C. Packaged on tape and reel for automated assembly.
Kyocera 1206ZD226MAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZD226MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.