
Surface mount ceramic capacitor with 10µF capacitance and 10V DC rated voltage. Features a Y5V dielectric material and a 1206 case code (3.2mm x 1.6mm). Operating temperature range is -30°C to 85°C with a dissipation factor of 12.5%. This lead-free component is RoHS compliant and supplied on tape and reel.
Kyocera 1206ZG106ZAT2A technical specifications.
| Capacitance | 10uF |
| Case Code | 1206 |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 12.5% |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.78mm |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 80% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZG106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.