Cap Ceramic 1.8uF 100V X7R 10% SMD 1210 FlexiTerm 125C T/R
Checking distributor stock and pricing after the page loads.
Kyocera 12101C185K4Z2A technical specifications.
| Capacitance | 1.8uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |