
Surface mount ceramic capacitor with 0.22µF capacitance and 100V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free. Dimensions: 3.2mm length, 2.5mm depth, 1.52mm height.
Sign in to ask questions about the Kyocera 12101C224KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12101C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 1.52mm |
| Termination | SMD/SMT |
| Thickness | 0.06inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C224KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
