
1210 2.2 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |