Surface mount ceramic capacitor featuring 4.7nF capacitance and 100V DC rated voltage. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Encased in a 1210 (3225 metric) case code, it measures 3.2mm in length, 2.5mm in depth, and 0.94mm in height. The lead-free, RoHS compliant capacitor is supplied on tape and reel.
Sign in to ask questions about the Kyocera 12101C472KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12101C472KAT2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C472KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.