
Multilayer ceramic capacitor, 0.47 µF capacitance, 100V DC rated voltage, and 10% tolerance. Features X7R dielectric, 1210 [3225 Metric] case code, and surface mount termination. Operates from -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kyocera 12101C474KAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C474KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.