The Kyocera 1210 C0G film capacitor is a surface mount component with a capacitance of 8.2pF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a termination of SMD/SMT. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the Kyocera 12101J8R2CBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12101J8R2CBTTR technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101J8R2CBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.