
The Kyocera 12101K180JBTTR is a 100V film capacitor with a capacitance of 18pF and a tolerance of 5%. It has a package quantity of 3000 and is packaged in tape and reel. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12101K180JBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3125 |
| Package/Case | 1210 |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101K180JBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
