The Kyocera 12101K6R2CBTTR is a film capacitor with a capacitance of 6.2pF and a voltage rating of 100V. It has a case code of 1210 and is constructed with a flat construction. The capacitor is designed for surface mount applications and is available in a tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 12101K6R2CBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12101K6R2CBTTR technical specifications.
| Capacitance | 6.2pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3125 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101K6R2CBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.