
The Accu-P 100V 8.2pF film capacitor is a surface mount device with a 1210 package case. It has a flat construction and a C0H dielectric. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a tape and reel packaging with 3000 pieces per package.
Sign in to ask questions about the Kyocera 12101K8R2CBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12101K8R2CBTTR technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0H |
| Height | 0.036inch |
| Lead Free | Contains Lead |
| Length | 0.119inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101K8R2CBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.