The Kyocera 1210 200V 680pF C0G ceramic capacitor features a flat construction and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, making it suitable for a wide range of applications. It is available in a tape and reel packaging with 2000 pieces per package.
Kyocera 12102A681JAT2A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102A681JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.