Surface mount multilayer ceramic capacitor featuring 100nF capacitance and a 200V DC rating. This X7R dielectric capacitor offers a 10% tolerance and operates across a -55°C to 125°C temperature range. The 1210 (3225 metric) case code provides a compact 3.2mm x 2.5mm x 1.27mm footprint. Designed for surface mounting, it is RoHS compliant and supplied in tape and reel packaging.
Kyocera 12102C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1210 |
| Size | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102C104KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.