This ceramic capacitor from Kyocera has a capacitance of 220nF with a tolerance of 10% and a voltage rating of 200V. It is packaged in a 1210 case, measuring 2.79mm in height and 0.126inch in length. The capacitor is made of ceramic material and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 12102C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.79mm |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.