Surface mount ceramic capacitor with 180pF capacitance and 1% tolerance. Features a 200V DC rated voltage and C0G dielectric for stable performance. Housed in a 1210 (3225 metric) case code with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 12102U181FAT2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12102U181FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.