Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
12102U181GAT2A
Datasheet
Kyocera
12102U181GAT2A
Unknown
T&R / MICROWAVE
Passive Components
Capacitors
Passive Components
Capacitors
Ceramic Capacitors
T&R / MICROWAVE
Package
1210
Capacitance
180pF
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
180pF
Package/Case
1210
RoHS Compliant
Yes
Tolerance
2%
DC Rated Voltage
200V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account