
Surface mount multilayer ceramic capacitor featuring 2.2µF capacitance and 10% tolerance. This general-purpose ceramic capacitor operates with a 25V DC rated voltage and utilizes an X7R dielectric. Designed for surface mounting, it comes in a 1210 (3225 metric) case code with soft termination technology. Operating temperature range spans from -55°C to 125°C, and it is AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12103C225K4Z2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12103C225K4Z2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103C225K4Z2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.