The 12103C225KAJ2A ceramic capacitor from Kyocera features a capacitance of 2.2uF with a tolerance of 10% and a DC rated voltage of 25V. It has a package quantity of 1000 and is packaged in tape and reel. The capacitor operates within a temperature range of -55°C to 125°C and is available in a 1210 package case. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 12103C225KAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12103C225KAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.