The Kyocera 12103C225KAZ2A is a 2.2uF ceramic capacitor with a voltage rating of 25V and a tolerance of 10%. It features soft termination and is available in a 1210 package with a surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of one.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.79mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |