
22uF, 25V X7R ceramic capacitor in a 1210 (3225 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This component is RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 2.79mm |
| Length | 0.13inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
