22µF, 25V X5R dielectric ceramic capacitor in a 1210 (3225 metric) surface mount case code. Features 10% tolerance, operating temperature range of -55°C to 85°C, and lead-free, RoHS compliant termination. Packaged in tape and reel.
Kyocera 12103D226KAT2A technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X5R |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Hi-Cap MLCC |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103D226KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
