Surface mount ceramic capacitor with 10nF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 5% tolerance. Housed in a 1210 (3225 metric) case code, measuring 3.2mm x 2.5mm x 2.1mm. Lead-free and RoHS compliant.
Kyocera 12105A103JAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105A103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.