Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
12105C103K4T2A
Datasheet
Kyocera
12105C103K4T2A
Volume Production
T&R / COMMERCIAL CHIP
Passive Components
Capacitors
Passive Components
Capacitors
Ceramic Capacitors
T&R / COMMERCIAL CHIP
Package
1210
Capacitance
10nF
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
10nF
Package/Case
1210
Dielectric
X7R
RoHS Compliant
Yes
Tolerance
10%
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account