Surface mount multilayer ceramic capacitor (MLCC) with 1uF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a 1210 (3225 metric) case code. Operating temperature range from -55°C to 125°C. This component is lead-free, RoHS compliant, and AEC-Q200 rated, supplied in tape and reel packaging. Dimensions include 3.2mm length, 2.5mm depth, and 2.29mm height.
Kyocera 12105C105K4T2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C105K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
