
This is a 1uF ceramic capacitor with a 50V voltage rating and 20% tolerance. It has a 1210 case code and is constructed with a flat design. The capacitor is made with an X7R dielectric material and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 12105C105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.09inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.