This Kyocera ceramic capacitor has a capacitance of 180nF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a dissipation factor of 2.5%. The capacitor is available in a 1210 package with a surface mount termination. Operating temperature range is from -55°C to 125°C. It is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package.
Sign in to ask questions about the Kyocera 12105C184KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12105C184KAT2A technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C184KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.