
This ceramic capacitor has a capacitance of 180nF and a voltage rating of 50V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is packaged in a 1210 case, measuring 3.2mm in length, 2.5mm in width, and 2.5mm in depth. It is designed for surface mount applications and is available on tape and reel. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera 12105C184KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 12105C184KAT4A technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C184KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
