Surface mount multilayer ceramic capacitor featuring 2.2µF capacitance and a 50V DC rating. This X7R dielectric component offers a 10% tolerance and operates across a -55°C to 125°C temperature range. Housed in a 1210 (3225 metric) case code, it measures 0.126" L x 0.098" W x 0.037" H and includes soft termination for enhanced reliability. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
Kyocera 12105C225K4Z2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C225K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.