
This Kyocera ceramic capacitor has a capacitance of 220nF and a voltage rating of 50V with a tolerance of 20%. It is constructed with a flat design and features a Z5U dielectric. The capacitor is available in a 1210 package, suitable for surface mount applications, and is packaged in tape and reel with 4000 units per reel. The operating temperature range is from 10°C to 85°C.
Kyocera 12105E224MAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Z5U |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.