This Kyocera ceramic capacitor has a capacitance of 470 picofarads and a voltage rating of 50 volts with a tolerance of 10%. It is available in a 1210 package with surface mount termination. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a C0G dielectric and is suitable for general use.
Kyocera 12105U471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.49mm |
| Dielectric | C0G |
| Height | 1.27mm |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105U471KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.