
The Kyocera 12107A471KAT2A is a ceramic capacitor with a capacitance of 470pF and a voltage rating of 500V. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor is available in a 1210 package, suitable for surface mount applications, and is rated for operation between -55°C and 125°C. It is compliant with RoHS regulations and is supplied in tape and reel packaging.
Kyocera 12107A471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12107A471KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
