This ceramic capacitor has a capacitance of 270pF and a voltage rating of 500V with a tolerance of 10%. It is constructed with a flat construction and has a dielectric of X7R. The capacitor is available in a 1210 package with a thickness of 0.05inch and a width of 0.098inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is available in a tape and reel packaging with 4000 pieces per package.
Kyocera 12107C271KAT2A technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12107C271KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.